Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with M3
- RS Stock No.:
- 121-7410
- Mfr. Part No.:
- D15S13A4GL00LF
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7410
- Mfr. Part No.:
- D15S13A4GL00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Mounting Hardware | M3 Inserts | |
| Current Rating | 5.0A | |
| Voltage Rating | 300.0 V | |
| Length | 39.14mm | |
| Width | 13.48mm | |
| Depth | 20.82mm | |
| Series | Delta D | |
| Dimensions | 39.14 x 13.48 x 20.82mm | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Mounting Hardware M3 Inserts | ||
Current Rating 5.0A | ||
Voltage Rating 300.0 V | ||
Length 39.14mm | ||
Width 13.48mm | ||
Depth 20.82mm | ||
Series Delta D | ||
Dimensions 39.14 x 13.48 x 20.82mm | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket with M3
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug with M3
- Amphenol Communications Solutions FCE17 15 Way Right Angle Through Hole D-sub Connector Socket with 4-40
- Amphenol Communications Solutions DFR 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40
- Amphenol Communications Solutions Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
