Amphenol Communications Solutions Delta D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC

Subtotal (1 tray of 25 units)*

€63.30

(exc. VAT)

€77.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
25 +€2.532€63.30

*price indicative

RS Stock No.:
121-7416
Mfr. Part No.:
D15S24A4GX00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard

D-Sub Shell Size

A

Mounting Hardware

4-40 UNC Insert

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

Delta D

Contact Plating

Gold over Nickel

Pitch

2.74mm

COO (Country of Origin):
IN

Straight 4-40 Delta-D Connectors with Harpoons


Straight connectors with a pitch of 2.84 mm between rows.

Harpoons and UNC 4-40 threaded inserts.

Electrical continuity guaranteed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy