Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
121-7417
Mfr. Part No.:
D09P13A4GL00LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

M3 Threaded Insert

D-Sub Shell Size

D

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

Delta D

Pitch

2.74mm

COO (Country of Origin):
IN

Delta-D Series Angled M3 Connectors with Harpoons


Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy