Amphenol Communications Solutions DW 2 Way Straight Cable D-Sub Connector, with Mounting Hole

Subtotal (1 tray of 100 units)*

€290.80

(exc. VAT)

€357.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€2.908€290.80

*price indicative

RS Stock No.:
121-7460
Mfr. Part No.:
DE2V2SA00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

2

Orientation

Straight

Current

5A

Mount Type

Cable

Contact Type

Socket

Mounting Hardware

Mounting Hole

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Tin

Series

DW

Plug & Socket Shells - DW Series


DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets

Mixed contacts for soldering on to cable

Contacts for currents of 10A to 40A should be ordered separately

These connectors are not provided with accessories

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy