FCT from Molex FMK 17 Way Straight Screw D-Sub Connector Male, with Screw
- RS Stock No.:
- 123-7418
- Mfr. Part No.:
- FMK3G-17W2PA-5937 / 1731140087
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €27.30 |
| 25 - 74 | €24.36 |
| 75 - 199 | €22.73 |
| 200 + | €20.06 |
*price indicative
- RS Stock No.:
- 123-7418
- Mfr. Part No.:
- FMK3G-17W2PA-5937 / 1731140087
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 17 | |
| Orientation | Straight | |
| Current | 20A | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Mixed Contact Layout | 17W2 | |
| Housing Material | Die Cast Zinc | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | FMK | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 17 | ||
Orientation Straight | ||
Current 20A | ||
Mount Type Screw | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Mixed Contact Layout 17W2 | ||
Housing Material Die Cast Zinc | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series FMK | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- DE
FCT- D-Sub Mixed Contact Plug Kits
From FCT, a series of mixed contact D-Sub connector kits with solder plug contacts. The kit consists of nickel plated diecast zinc hoods with straight cable entries. Hoods are easy to assemble and come complete with cable clamps, strain relief and 4-40 UNC locking screws. The mixed layout connectors are constructed from a robust steel shell with a tin over nickel plating. Power contacts are rated to 20 Amps and would accommodate 12 AWG to 16 AWG size cable. Available in power, and power and signal layouts.
Features and Benefits
High-power contacts
Easy to assemble
Robust Materials
FCT- D-Sub Connectors
Related links
- FCT from Molex FMK 5 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 5 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Male, with Screw
- FCT from Molex FMK 2 Way Straight Screw D-Sub Connector, with Screw
- FCT from Molex FMK 3 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 7 Way Straight Screw D-Sub Connector Female, with Screw
- FCT from Molex FMK 25 Way Straight Panel D-Sub Connector Lock Screw Male/Female
- FCT from Molex FMK 15 Way Straight Cable with Dia Cast Hood Kit, Plug Male
