Norcomp 780, SEAL-D 26 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Male
- RS Stock No.:
- 135-4242
- Mfr. Part No.:
- 780-M26-103L001
- Manufacturer:
- Norcomp
Subtotal (1 unit)*
€13.42
(exc. VAT)
€16.51
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.42 |
*price indicative
- RS Stock No.:
- 135-4242
- Mfr. Part No.:
- 780-M26-103L001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | 780, SEAL-D | |
| Contact Plating | Gold | |
| Pitch | 2.286mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series 780, SEAL-D | ||
Contact Plating Gold | ||
Pitch 2.286mm | ||
- COO (Country of Origin):
- US
NorComp SEAL-D 780 and 781 Series High Density IP67 Sealed D-Sub Connectors
SEAL-D 780 and 781 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount. These SEAL-D IP67 D-Sub connectors meet IEC-529-IP67 requirements and have a sealing technology which maintains the same physical size and footprint as standard D-Sub connectors. This feature reduces the need to replace current D-sub connectors and having to redesign enclosures and PCBs when implementing IP66/67 design upgrades. These SEAL-D IP67 sealed D-Subs have highly reliable screw machined contacts and a nickel plated steel shell with ground indents for improved shielding and grounding. The 781 series right angle D-Sub connectors feature a bracket with 4-40 insert and a board lock and locator plate for extra PCB retention. These SEAL-D IP67 sealed high density D-Sub connectors are available in industry standard sizes of 15, 26 and 44 positions. Panel sealing kits for these connectors are available separately
Features and Benefits
• Sealing to IEC-529-IP67 requirements
• Sealing technology maintains standard D-sub profile
• Reliable screw machined contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and retention
• PCB boardlocks and locator plate for PCB retention (R/A only)
• 4-40 inserts for secure mounting (R/A only)
Product Application Information
These SEAL-D series D-Sub connectors are ideal for use in applications that are used outdoors or subject to temporary wash down or submersion. Applications include the following; hand held computers and scanners, remote sensors and data loggers, industrial and medical equipment, transmitters and emergency beacons, gas, electric and watering meter systems, portable electric generation equipment and consumer and commercial boating electronics
D-Sub Connectors - NorComp
Related links
- Norcomp 780, SEAL-D 26 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Female
- Norcomp 780, SEAL-D 44 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Male
- Norcomp 780, SEAL-D 15 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Female
- Norcomp 780, SEAL-D 44 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Female
- Norcomp 780 26 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Male
- Norcomp 780 26 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Female
- Norcomp SEAL-D 26 Way Right Angle 2.286 mm Pitch D-Sub Connector, with 4 to 40 Insert Male
- Norcomp 780 44 Way Straight 2.286 mm Pitch Plug-in D-Sub Connector Male
