Amphenol Communications Solutions DP 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector Male

Subtotal (1 pack of 100 units)*

€401.30

(exc. VAT)

€493.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€4.013€401.30

*price indicative

RS Stock No.:
137-2486
Mfr. Part No.:
DEP09P065TXLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

Plug-in

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Thermoplastic

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

DP

Contact Material

Copper Alloy

Contact Plating

Gold, Nickel

Pitch

2.74mm

COO (Country of Origin):
IN
Cable Connector 09 Way Pin Solder Bucket, without Accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy