Amphenol Communications Solutions CD 15 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female

Subtotal (1 pack of 100 units)*

€141.30

(exc. VAT)

€173.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€1.413€141.30

*price indicative

RS Stock No.:
137-2490
Mfr. Part No.:
ICD15S13E6GV00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Current

3A

Orientation

Right Angle

Mount Type

Plug-in

Connector Gender

Female

Connector Type D

High Density D-Sub

Mounting Hardware

Screw

D-Sub Shell Size

E

Housing Material

TPE

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin, Nickel, Gold

Contact Material

Copper Alloy

Series

CD

Pitch

2.285mm

COO (Country of Origin):
IN
The new High Density D-Subminiature range is part of FCI's I/O-Connections portfolio which provides customers access to a wide range of industry standard and application specific I/O interconnect solutions. FCI's I/O connector solutions complete your board and system designs by providing high-density and high-speed interfaces to enable interconnect technologies for networking, storage and memory and complementary products for power distribution. Our range of standardized I/O solutions enables full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI. FCI also has the capability to provide customized I/O solutions optimized to address application specific requirements. Through FCI's high-speed, power, assembly and mechanical packaging expertise, you gain the advantage of getting your signals out of the box at optimal cost and performance. FCI's I/O connectors - coupled with FCI's extensive range of backplane and board-to-board connectors and cable assembly products-enable complete link solutions for your equipment designs. FCI's D-Subminiature connectors are part of an industry standard for applications requiring robust and reliable connectors. These D-Subminiature connectors are one of the most popular Input - Output interconnects, addressing a wide variety of applications in Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. Since many years FCI offers a wide range of D-Subminiature connectors to meet all design requirements, and to address increasing needs for high density packaging, FCI developed the D-Subminiature High Density Range.

Compact-D is the answer to increasing need for higher density packaging

Contact layout 15 to 78 positions available

Selected layouts are also available in Press-fit & Pin-in-Paste version

Comes with different PCB mounting and panel mounting accessory options

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy