Amphenol Communications Solutions LD 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female

Subtotal (1 tray of 100 units)*

€75.40

(exc. VAT)

€92.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€0.754€75.40

*price indicative

RS Stock No.:
137-2494
Mfr. Part No.:
LD09S33E4GX00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Plug-in

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Mounting Hardware

Screw

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Series

LD

Contact Plating

Gold over Nickel

Pitch

2.74mm

COO (Country of Origin):
IN
FCI’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.

Designed for less demanding applications

D-shaped Shell design

Meets DIN 41652 and MIL-C-24308 dimensional standards

Stamped and formed contacts

Durability of 50 mating and unmating cycles

Straight and angled terminations available

Supports the need for polarisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy