Amphenol Communications Solutions DM 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female

Subtotal (1 tray of 30 units)*

€298.11

(exc. VAT)

€366.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
30 +€9.937€298.11

*price indicative

RS Stock No.:
137-2505
Mfr. Part No.:
DEM09S
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Thermoplastic

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

DM

Contact Material

Phosphor Bronze

Pitch

2.74mm

COO (Country of Origin):
IN
The Amphenol ICC D-sub connector plug is DM series which has 2. 74mm of pitch with 9 way cable mount through hole.

Termination Method: Solder

Gender: Female

Shell Size: E

Voltage Rating: 1.0 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy