Amphenol Communications Solutions D 9 Way Plug-In Mount D-sub Connector Plug, 2.74mm Pitch, with Screw
- RS Stock No.:
- 137-2573
- Mfr. Part No.:
- DE09P365TXLF
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-2573
- Mfr. Part No.:
- DE09P365TXLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Plug-In Mount | |
| Pitch | 2.74mm | |
| D Connector Type | Standard D-Sub | |
| D-Sub Shell Size | E | |
| Termination Method | Solder | |
| Mounting Hardware | Screw | |
| Mixed Contact Layout | 9W2 | |
| Current Rating | 5.0A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 300.0 V | |
| Length | 30.43mm | |
| Width | 12.17mm | |
| Depth | 10.99mm | |
| Dimensions | 30.43 x 12.17 x 10.99mm | |
| Series | D | |
| Contact Plating | Gold, Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Plug-In Mount | ||
Pitch 2.74mm | ||
D Connector Type Standard D-Sub | ||
D-Sub Shell Size E | ||
Termination Method Solder | ||
Mounting Hardware Screw | ||
Mixed Contact Layout 9W2 | ||
Current Rating 5.0A | ||
Housing Material Thermoplastic | ||
Voltage Rating 300.0 V | ||
Length 30.43mm | ||
Width 12.17mm | ||
Depth 10.99mm | ||
Dimensions 30.43 x 12.17 x 10.99mm | ||
Series D | ||
Contact Plating Gold, Nickel, Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- IN
FCIs D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Related links
- Amphenol Communications Solutions D 9 Way Right Angle Plug-In Mount D-sub Connector Plug with Screw
- Amphenol Communications Solutions D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- Amphenol Communications Solutions Delta D 9 Way Right Angle Through Hole D-sub Connector Plug with M3
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug with 4-40 UNC, Female Screw Lock
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
