Amphenol Communications Solutions Delta D 25 Way Straight 2.76 mm Pitch Plug-in D-Sub Connector, with Screw Female

Subtotal (1 unit)*

€2.60

(exc. VAT)

€3.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.60

*price indicative

RS Stock No.:
137-2627
Mfr. Part No.:
D25S24A4GL00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Plug-in

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw

D-Sub Shell Size

B

Housing Material

PBT

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

Delta D

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Pitch

2.76mm

COO (Country of Origin):
IN
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. FCI offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment. These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.

Standard D type is a Basic I/O connector

D-shaped design with 2 shells and 2 housings

D-shaped Shell design

Meets DIN 41652 and MIL-C-24308 dimensional standards

9 to 50 positions available for contact layout

Stamped and formed contacts

Straight and angled terminations available

Different PCB mounting and panel mounting accessory options available

Standard solder bucket and crimp termination available

Removable contact comes separately in crimp connectors

Connectors suitable for different cable and wire sizes available

Good variety of hoods to complement cable connectors

DP series comes with machined contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy