Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- RS Stock No.:
- 137-2635
- Mfr. Part No.:
- D09S24B6GX00LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 unit)*
€3.11
(exc. VAT)
€3.83
(inc. VAT)
In Stock
- Plus 115 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.11 |
*price indicative
- RS Stock No.:
- 137-2635
- Mfr. Part No.:
- D09S24B6GX00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Mounting Hardware | Screw | |
| Housing Material | PBT | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | Delta D | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Mounting Hardware Screw | ||
Housing Material PBT | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series Delta D | ||
Contact Material Phosphor Bronze | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. FCI offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment. These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.
Standard D type is a Basic I/O connector
D-shaped design with 2 shells and 2 housings
D-shaped Shell design
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Standard solder bucket and crimp termination available
Removable contact comes separately in crimp connectors
Connectors suitable for different cable and wire sizes available
Good variety of hoods to complement cable connectors
DP series comes with machined contacts
Related links
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
