Amphenol Communications Solutions CD 15 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female
- RS Stock No.:
- 137-2705
- Mfr. Part No.:
- ICD15S13E4GV00LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.63
(exc. VAT)
€10.62
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.726 | €8.63 |
| 10 - 20 | €1.586 | €7.93 |
| 25 - 495 | €1.404 | €7.02 |
| 500 + | €1.256 | €6.28 |
*price indicative
- RS Stock No.:
- 137-2705
- Mfr. Part No.:
- ICD15S13E4GV00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | CD | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin, Nickel, Gold | |
| Pitch | 2.285mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series CD | ||
Contact Material Copper Alloy | ||
Contact Plating Tin, Nickel, Gold | ||
Pitch 2.285mm | ||
- COO (Country of Origin):
- IN
The new High Density D-Subminiature range is part of FCI's I/O-Connections portfolio which provides customers access to a wide range of industry standard and application specific I/O interconnect solutions. FCI's I/O connector solutions complete your board and system designs by providing high-density and high-speed interfaces to enable interconnect technologies for networking, storage and memory and complementary products for power distribution. Our range of standardized I/O solutions enables full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI. FCI also has the capability to provide customized I/O solutions optimized to address application specific requirements. Through FCI's high-speed, power, assembly and mechanical packaging expertise, you gain the advantage of getting your signals out of the box at optimal cost and performance. FCI's I/O connectors - coupled with FCI's extensive range of backplane and board-to-board connectors and cable assembly products-enable complete link solutions for your equipment designs. FCI's D-Subminiature connectors are part of an industry standard for applications requiring robust and reliable connectors. These D-Subminiature connectors are one of the most popular Input - Output interconnects, addressing a wide variety of applications in Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. Since many years FCI offers a wide range of D-Subminiature connectors to meet all design requirements, and to address increasing needs for high density packaging, FCI developed the D-Subminiature High Density Range.
Compact-D is the answer to increasing need for higher density packaging
Contact layout 15 to 78 positions available
Selected layouts are also available in Press-fit & Pin-in-Paste version
Comes with different PCB mounting and panel mounting accessory options
RoHS compliant
Related links
- Amphenol Communications Solutions CD 15 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol ICC CD 26 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DFR 15 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
