HARTING SV TSDC 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- RS Stock No.:
- 139-3687
- Mfr. Part No.:
- 09670255615
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€762.10
(exc. VAT)
€937.40
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €7.621 | €762.10 | - |
| 200 + | €6.803 | €680.30 | 10% |
*price indicative
- RS Stock No.:
- 139-3687
- Mfr. Part No.:
- 09670255615
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94-V0, RoHS, UL Recognised | |
| Series | SV TSDC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Steel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94-V0, RoHS, UL Recognised | ||
Series SV TSDC | ||
Contact Material Copper Alloy | ||
Contact Plating Steel | ||
- COO (Country of Origin):
- CH
Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts
From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.
Features and Benefits
• Robust metal Shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts
D-Sub Connectors - Harting
Related links
- HARTING SV TSDC 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- HARTING SV TSDC 37 Way Straight Panel Mount D-Sub Connector, with Flange Male
- HARTING SV TSDC 15 Way Straight Panel Mount D-Sub Connector, with Flange Female
- HARTING SV TSDC 15 Way Straight Panel Mount D-Sub Connector, with Through Hole Male
- HARTING D-Sub 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex F 25 Way Straight Panel Mount D-Sub Connector, with Flange Male
- HARTING 25 Way Straight Panel Mount D-Sub Connector Male
- RS PRO 25 Way Straight Panel Mount D-Sub Connector Female
