HARTING D-Sub 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female

Get a bulk buy discount

Add 100 more to save €64.90

View bulk pricing options

Subtotal (1 pack of 50 units)*

€224.20

(exc. VAT)

€275.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
50 - 50€4.484€224.20-
100 - 200€3.835€191.75€64.90
250 - 450€3.731€186.55€188.25
500 +€3.633€181.65€425.50

*price indicative

RS Stock No.:
139-3694
Mfr. Part No.:
09682535613
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Current

6.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

D-Sub

Contact Material

Copper Alloy

Contact Plating

Steel

COO (Country of Origin):
CN

Harting 9, 15 and 25 way Solder D-Sub Miniature Sockets - U.S Footprint


From Harting, a range of solder D-Sub miniature connectors with stamped and angled female contacts. The U.S footprint sockets have copper alloy contacts in a robust metal Shell with extra grounding pin. Secured in the panel with a fixing flange and 4 - 40 UNC screw lock. The D-Sub miniature connectors in this range have a performance level S2.

Features and Benefits


• Robust metal Shell

• 6.5A rated current

• Wave solder termination

• Extra grounding pin

• U.S footprint

• Stamped angled contacts

D-Sub Connectors - Harting


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy