HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 160-1581
- Mfr. Part No.:
- 09670254707
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €17.52 |
| 25 - 99 | €15.54 |
| 100 - 499 | €12.76 |
| 500 - 999 | €11.64 |
| 1000 + | €11.34 |
*price indicative
- RS Stock No.:
- 160-1581
- Mfr. Part No.:
- 09670254707
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | D | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire Wrap | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL Recognised, UL 94-V0, RoHS | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Flange | ||
D-Sub Shell Size D | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire Wrap | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL Recognised, UL 94-V0, RoHS | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Pitch 2.76mm | ||
Harting Wire Wrap D-Sub Plug and Socket Connectors
D-sub plug and socket connectors with wire wrap posts and turned male contacts (d-sub plug connectors) and turned female contacts (d-sub socket connectors). These wire-wrap d-sub plug and socket connectors have 3.1mm mounting holed for mating and a mating interface according to MIL-C-24308, DIN 41652, CECC 75301-802.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING 0967 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Surface D-Sub Connector, with M3 Threaded Insert
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Amphenol Communications Solutions SD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
