HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- RS Stock No.:
- 160-2629
- Mfr. Part No.:
- 09654217701
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.24
(exc. VAT)
€6.45
(inc. VAT)
- RS Stock No.:
- 160-2629
- Mfr. Part No.:
- 09654217701
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | M3 Threaded Insert | |
| D-Sub Shell Size | D | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | UL Recognised, UL 94-V0, RoHS | |
| Contact Plating | Gold Plated | |
| Series | D-Sub | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware M3 Threaded Insert | ||
D-Sub Shell Size D | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals UL Recognised, UL 94-V0, RoHS | ||
Contact Plating Gold Plated | ||
Series D-Sub | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
Straight PCB Connectors
Soldered and non-soldered versions available
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female

