ITT Cannon ZDF 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 161-5371
- Mfr. Part No.:
- 119998-3056
- Manufacturer:
- ITT Cannon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5371
- Mfr. Part No.:
- 119998-3056
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | D | |
| Housing Material | TPE | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | ZDF | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size D | ||
Housing Material TPE | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series ZDF | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Pitch 2.74mm | ||
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon ZDF 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- ITT Cannon ZDF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- ITT Cannon ZDF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- ITT Cannon ZDF 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Male
