Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Male

Subtotal (1 bag of 90 units)*

€1,852.56

(exc. VAT)

€2,278.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
90 +€20.584€1,852.56

*price indicative

RS Stock No.:
162-0501
Mfr. Part No.:
L717D B25P ST4
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

25

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Housing Material

Steel

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

Series

D-ST

COO (Country of Origin):
CN

D-Sub Connectors and Hood Kits


15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws

Male or female connectors available

Choice available of plastic or metal hood, straight or right-angle cable entry

Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy