Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 162-0511
- Mfr. Part No.:
- L77D E09S ST3
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 25 units)*
€373.78
(exc. VAT)
€459.75
(inc. VAT)
Last RS stock
- Final 125 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €14.951 | €373.78 |
*price indicative
- RS Stock No.:
- 162-0511
- Mfr. Part No.:
- L77D E09S ST3
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Product Type | D-Sub Connector | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Current | 7.5 A | |
| Housing Material | Steel | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Screw | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Product Type D-Sub Connector | ||
Connector Gender Female | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Current 7.5 A | ||
Housing Material Steel | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Screw | ||
Voltage 300 V | ||
- COO (Country of Origin):
- FR
D-Sub Connector and Backshell Kits
Standard 9 way Shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry
Related links
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- Amphenol Communications Solutions FCE17 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
