Amphenol Communications Solutions HD 44 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 162-0521
- Mfr. Part No.:
- L77HDB44S
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 50 units)*
€153.65
(exc. VAT)
€189.00
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 20 November 2026
- Plus 200 unit(s) shipping from 11 December 2026
- Plus 100 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €3.073 | €153.65 |
*price indicative
- RS Stock No.:
- 162-0521
- Mfr. Part No.:
- L77HDB44S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | HD | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series HD | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
High Density D-Sub Solder Cup Receptacle
Related links
- Amphenol Communications Solutions HD 44 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 44 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions L17DTSL 44 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 26 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 15 Way Straight Panel Mount D-Sub Connector, with #4-40 Front Screw Female
- Amphenol Communications Solutions 10090769 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
