Amphenol Communications Solutions L77TW 5 Way Right Angle Front D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 162-0540
- Mfr. Part No.:
- L77TWA7W2SMP3SV4FRM6
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 50 units)*
€608.15
(exc. VAT)
€748.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €12.163 | €608.15 |
*price indicative
- RS Stock No.:
- 162-0540
- Mfr. Part No.:
- L77TWA7W2SMP3SV4FRM6
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Current | 10A | |
| Orientation | Right Angle | |
| Mount Type | Front | |
| Contact Type | Pin | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Mixed Contact Layout | 7W2 | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | L77TW | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Current 10A | ||
Orientation Right Angle | ||
Mount Type Front | ||
Contact Type Pin | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Mixed Contact Layout 7W2 | ||
Housing Material Steel | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series L77TW | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
D-Sub TW Hybrid Series Socket
Related links
- Amphenol Communications Solutions L77TW 5 Way Right Angle Front D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717HD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 26 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 44 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
