Amphenol ICC 10090770 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 162-1986
- Mfr. Part No.:
- 10090770-S444ALF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
€200.75
(exc. VAT)
€246.90
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €4.015 | €200.75 |
*price indicative
- RS Stock No.:
- 162-1986
- Mfr. Part No.:
- 10090770-S444ALF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Current | 2.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 10090770 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Current 2.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 10090770 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
D-Sub Compact HD Solder Bucket with Standard Hole
These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.
These HD D-Sub connectors are Panel mount with standard Ø3.1 mm holes and have solder bucket cable termination.
FCI Compact High Density D-Subminiature Connectors
The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.
Related links
- Amphenol ICC 10090770 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 10090770 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 10090770 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Norcomp 180 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol India M24308 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol Communications Solutions 10090769 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Molex 73283 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male/Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
