Amphenol Communications Solutions L717D 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 170-2594
- Mfr. Part No.:
- L717D B25P ST
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 100 units)*
€1,512.90
(exc. VAT)
€1,860.90
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €15.129 | €1,512.90 |
*price indicative
- RS Stock No.:
- 170-2594
- Mfr. Part No.:
- L717D B25P ST
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | L717D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material Fibreglass Reinforced Nylon | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series L717D | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- FR
D-Sub Connectors
Male and female D-Sub connectors with direct screw connections
These D-Sub's are all 2 Row Connectors.
Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), Ideal for field applications
Applications: industry (control and automated systems), buildings services (lighting, Air conditioning), infrastructure (remote control, public lighting, etc.)
Also available as a kit with its hood, plastic or metal, with straight or right-angle cable entry (see stock for example no. 615-5960)
Related links
- Amphenol Communications Solutions L717D 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST / E3 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 8656 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 8656 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 8656 50 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
