Amphenol Communications Solutions D-ST / E3 9 Way Straight Panel Mount D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 40 units)*

€592.20

(exc. VAT)

€728.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
40 - 40€14.805€592.20
80 +€13.325€533.00

*price indicative

RS Stock No.:
170-2601
Mfr. Part No.:
L717D E09P ST4
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Steel

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL94-0, RoHS

Contact Material

Brass

Contact Plating

Gold

Series

D-ST / E3

Contact Size

E09

COO (Country of Origin):
FR

D-Sub Connector and Backshell Kits


Standard 9 way shell size and contact layout

Screw terminating contacts

Plastic backshells with straight or 90° entry

Metal backshells with straight or 45°cable entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy