Amphenol Communications Solutions 15 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 170-2605
- Mfr. Part No.:
- L77D A15S ST3
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 90 units)*
€1,935.00
(exc. VAT)
€2,379.60
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 90 + | €21.50 | €1,935.00 |
*price indicative
- RS Stock No.:
- 170-2605
- Mfr. Part No.:
- L77D A15S ST3
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL94-0 | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Contact Size | A15 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 300V | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL94-0 | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Contact Size A15 | ||
- COO (Country of Origin):
- FR
D-Sub Connectors and Hood Kits
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range
Related links
- Amphenol Communications Solutions 15 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions L77D 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Female
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions L17DTZK 15 Way Cable D-Sub Connector, with Female Screw Male
