Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 170-2606
- Mfr. Part No.:
- L77D B25S ST
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 100 units)*
€1,606.40
(exc. VAT)
€1,975.90
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €16.064 | €1,606.40 |
*price indicative
- RS Stock No.:
- 170-2606
- Mfr. Part No.:
- L77D B25S ST
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94-0, RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Contact Size | B25 | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL94-0, RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Contact Size B25 | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- FR
D-Sub Connectors
Male and female D-Sub connectors with direct screw connections
These D-Sub's are all 2 Row Connectors.
Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applications
Applications: industry (control and automated systems), buildings services (lighting, air conditioning), infrastructure (remote control, public lighting, etc.)
Also available as a kit with its hood, plastic or metal, with straight or right-angle cable entry (see stock for example no. 615-5960)
Related links
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L717D 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 25 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L77D 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Male
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Standard Female
- Amphenol Communications Solutions 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
