Amphenol Communications Solutions SD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male

Get a bulk buy discount

Add 250 more to save €27.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

€54.55

(exc. VAT)

€67.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 25 November 2026
  • Plus 500 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200€1.091€54.55-
250 +€0.983€49.15€27.00

*price indicative

RS Stock No.:
170-2616
Mfr. Part No.:
L717SDB25P
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

25

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

SD

Contact Material

Brass

Contact Plating

Gold

Pitch

2.76mm

COO (Country of Origin):
CN

Plug Right Angle MIL Footprint – Rear Inserts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy