Amphenol Communications Solutions L77SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 170-2621
- Mfr. Part No.:
- L77SDE09S1ACH4F
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 90 units)*
€210.60
(exc. VAT)
€259.20
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 90 + | €2.34 | €210.60 |
*price indicative
- RS Stock No.:
- 170-2621
- Mfr. Part No.:
- L77SDE09S1ACH4F
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| D-Sub Shell Size | DE-09 | |
| Housing Material | TPE | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Series | L77SD | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
D-Sub Shell Size DE-09 | ||
Housing Material TPE | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Series L77SD | ||
- COO (Country of Origin):
- CN
Standard Density Receptacle Right Angle Europe Footprint, Screwlocks
Related links
- Amphenol Communications Solutions L77SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L77SD 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 37 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L717HD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77HD 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
