Amphenol Communications Solutions L777RR 15 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 170-2626
- Mfr. Part No.:
- L777RRA15P
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 50 units)*
€44.95
(exc. VAT)
€55.30
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
- Plus 550 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €0.899 | €44.95 |
*price indicative
- RS Stock No.:
- 170-2626
- Mfr. Part No.:
- L777RRA15P
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | L777RR | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series L777RR | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Standard Density Housing Crimp Plug
Related links
- Amphenol Communications Solutions L777RR 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions L777RR 9 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions DM 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DP 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST / E3 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions D-ST 15 Way Straight Cable D-Sub Connector Female
