Amphenol Communications Solutions HD 26 Way Straight Through Hole D-Sub Connector Male

Subtotal (1 bag of 50 units)*

€129.25

(exc. VAT)

€159.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 300 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€2.585€129.25

*price indicative

RS Stock No.:
170-2637
Mfr. Part No.:
L717HDA26P
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

26

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold

Series

HD

Contact Material

Brass

COO (Country of Origin):
CN

Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals


SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.

Standards

Connectors according to: MIL C24308 - NFC 93425-HE5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy