Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 170-2639
- Mfr. Part No.:
- L717HDC62P
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 40 units)*
€143.32
(exc. VAT)
€176.28
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 25 December 2026
- Plus 120 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 40 + | €3.583 | €143.32 |
*price indicative
- RS Stock No.:
- 170-2639
- Mfr. Part No.:
- L717HDC62P
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | HD | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series HD | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals
SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.
Standards
Connectors according to: MIL C24308 - NFC 93425-HE5
Related links
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 44 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 26 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 15 Way Straight Panel Mount D-Sub Connector, with #4-40 Front Screw Female
- Amphenol Communications Solutions HD 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions G17S 37 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 24 Way Straight Panel Mount D-Sub Connector Male
