Amphenol Communications Solutions FCE17 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 170-2657
- Mfr. Part No.:
- FCE17-E09SM-250
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 100 units)*
€1,255.30
(exc. VAT)
€1,544.00
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €12.553 | €1,255.30 |
*price indicative
- RS Stock No.:
- 170-2657
- Mfr. Part No.:
- FCE17-E09SM-250
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Series | FCE17 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Series FCE17 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
Amphenol Straight Solder Bucket Connectors
These Amphenol Filtered D-Sub FCE17 Series Straight Pin or Socket connectors are Panel mount with solder cup tails.
Filter Capacitance of 470 pF, 820 pF, 1000 pF or 5600 pF are available indicated by a 1, 4, 5 and 9 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
Ø3 mm mounting holes with fixing centres of 25 mm, 33.3 mm, 47 mm or 63.5 mm for E09, A15, B25 and C37 sizes respectively
Solder bucket termination with Matte Tin Plating accepts wire up to 20 awg
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Amphenol Filtered 'D' Connectors
These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide:
Better EMI Control – With minimized lead inductances and short, direct paths to ground of the filter, performance will typically out perform the same filter components on a P.C.B. by a factor of three to one
PCB Space Savings – Incorporating filter elements into the connector, enables simplification of the required filter schematic for the necessary performance plus a savings of 2-4 square inches
Cost Savings – Filter elements, such as inductors and capacitors, must no longer be purchased, stocked, assembled or tested. Fewer components means greater reliability at lower cost
Easy EMI/RFI Upgrade – These compact filtered connectors fit standard non-filtered connector footprints. For improved EMC performance, simply replace the existing connector with a filtered connector
EMC Compliance & Immunity – EMI that is generated from the electronic device, radiated or conducted, will be re-directed to chassis ground through the connector shell. This same device will also protect the system from external EMI/RFI noise (such as radio transmitters, ESD, or natural phenomena such as lightning) in the same way
Related links
- Amphenol Communications Solutions FCE17 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions FCE17 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions FCE17 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions FCE17 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions FCE17 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions FCE17 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions FCE17 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions FCE17 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector
