Amphenol Communications Solutions FCE17 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40

Stock information currently inaccessible
RS Stock No.:
170-2681
Mfr. Part No.:
FCE17-A15SB-440
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

39.14mm

Width

18.52mm

Depth

12.55mm

Dimensions

39.14 x 18.52 x 12.55mm

Contact Material

Phosphor Bronze

Series

FCE17

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Standards

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy