Provertha TMC 9 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with M3 Inserts

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6736
Mfr. Part No.:
023136
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

M3 Inserts

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

30.8mm

Width

10.8mm

Depth

12.5mm

Series

TMC

Contact Plating

Gold

Dimensions

30.8 x 10.8 x 12.5mm

Maximum Operating Temperature

+125°C

Series Number

023

Minimum Operating Temperature

-65.0°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy