ITT Cannon ZDF 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1000 units)*

€2,889.00

(exc. VAT)

€3,553.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
1000 - 1000€2.889€2,889.00
2000 +€2.808€2,808.00

*price indicative

RS Stock No.:
171-1394
Mfr. Part No.:
119998-2835
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

120 in Through Hole

D-Sub Shell Size

E

Housing Material

Steel

Voltage

400V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

ZDF

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.84mm

Contact Size

20

ITT ZD Connectors


Stamped and formed contacts

Solder bucket terminals

''Closed entry'' technology, guaranteeing secure and reliable connections.

The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors


Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy