Wurth Elektronik 618 15 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female

Get a bulk buy discount

Add 140 more to save 14%

View bulk pricing options

Subtotal (1 tray of 70 units)*

€255.78

(exc. VAT)

€314.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
70 - 70€3.654€255.78-
140 - 210€3.106€217.4214%
280 - 490€2.741€191.8724%
560 +€2.375€166.2535%

*price indicative

RS Stock No.:
172-5404
Mfr. Part No.:
618015231321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Right Angle

Current

3A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

Housing Material

Steel

Voltage

125V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

618

Contact Plating

Gold

Contact Material

Copper Alloy

WR-DSUB Angled PCB Mount D-Sub Connectors with Hex Screws


WR-DSUB series PCB, through hole right angle mount D-sub pin header and socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount header and socket connectors have a black UL94-V0 PBT insulator with a nickel plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled pin header and socket connectors are made from copper alloy with gold plating.

Wurth - D-Sub Connectors


A range of Wurth D-Sub connectors.

Note

D-sub PCB connectors with part numbers 618 xxx 231 221 and 618 xxx 231 121 have an 8.08mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
D-sub PCB connectors with part numbers 618 xxx 231 421 and 618 xxx 231 321 have an 10.30mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy