Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- RS Stock No.:
- 172-5409
- Mfr. Part No.:
- 618025231121
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€198.00
(exc. VAT)
€243.50
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | €3.96 | €198.00 |
| 100 - 200 | €3.366 | €168.30 |
| 250 - 450 | €2.97 | €148.50 |
| 500 + | €2.633 | €131.65 |
*price indicative
- RS Stock No.:
- 172-5409
- Mfr. Part No.:
- 618025231121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Hex Screw | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | 618 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Hex Screw | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series 618 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
WR-DSUB Angled PCB Mount D-Sub Connectors with Hex Screws
WR-DSUB series PCB, through hole right angle mount D-sub pin header and socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount header and socket connectors have a black UL94-V0 PBT insulator with a nickel plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled pin header and socket connectors are made from copper alloy with gold plating.
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
Note
D-sub PCB connectors with part numbers 618 xxx 231 221 and 618 xxx 231 121 have an 8.08mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
D-sub PCB connectors with part numbers 618 xxx 231 421 and 618 xxx 231 321 have an 10.30mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
D-sub PCB connectors with part numbers 618 xxx 231 421 and 618 xxx 231 321 have an 10.30mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
Related links
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- Wurth Elektronik 618 26 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with #4-40 UNC Screw Male
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-Sub Connector, with Board Lock Male
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector
- Wurth Elektronik 618 25 Way Straight Through Hole D-Sub Connector Female
