ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- RS Stock No.:
- 173-7757
- Mfr. Part No.:
- 110973-0019
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 210 units)*
€943.95
(exc. VAT)
€1,161.09
(inc. VAT)
Temporarily out of stock
- 1,260 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 210 - 210 | €4.495 | €943.95 |
| 420 + | €3.843 | €807.03 |
*price indicative
- RS Stock No.:
- 173-7757
- Mfr. Part No.:
- 110973-0019
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Clinch Nut and float | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | DIKD 1.5-PV BU | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Clinch Nut and float | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Series DIKD 1.5-PV BU | ||
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.
Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Note
The current rating is with respect to 20awg wire.
Related links
- ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 15 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 25 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon DIKD 1.5-PV BU 50 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 37 Way Straight Cable D-Sub Connector, with Clinch Nut and float Male
- ITT Cannon DIKD 1.5-PV BU 15 Way Straight Cable D-Sub Connector Male
