Provertha TMC 9 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 173-7762
- Mfr. Part No.:
- 014177
- Manufacturer:
- Provertha
Subtotal (1 pack of 100 units)*
€237.30
(exc. VAT)
€291.90
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €2.373 | €237.30 |
*price indicative
- RS Stock No.:
- 173-7762
- Mfr. Part No.:
- 014177
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Metal | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TMC | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Metal | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TMC | ||
- COO (Country of Origin):
- HU
TMC Crimp Snap-In
Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Tinned metal housing with laminated ribbing for the shielding
Related links
- Provertha TMC 9 Way Straight Cable D-Sub Connector Male
- Provertha TMC 9 Way Straight Cable D-Sub Connector Female
- Provertha TMC 9 Way Straight 2.75 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- Provertha TMC 9 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- Provertha TMC 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Provertha TMC 9 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Provertha TMC 9 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
