Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- RS Stock No.:
- 173-8623
- Mfr. Part No.:
- D09P13A4GV00LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 30 units)*
€54.06
(exc. VAT)
€66.48
(inc. VAT)
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 + | €1.802 | €54.06 |
*price indicative
- RS Stock No.:
- 173-8623
- Mfr. Part No.:
- D09P13A4GV00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | #4-40 UNC Screw | |
| D-Sub Shell Size | E | |
| Voltage | 300V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | Delta D | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware #4-40 UNC Screw | ||
D-Sub Shell Size E | ||
Voltage 300V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series Delta D | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- FR
90° Delta D Connectors
Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw
Related links
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
