Amphenol Communications Solutions D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 173-8640
- Mfr. Part No.:
- DC37S364TLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 100 units)*
€304.60
(exc. VAT)
€374.70
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 17 December 2026
- Plus 200 unit(s) shipping from 14 January 2027
- Plus 200 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €3.046 | €304.60 |
*price indicative
- RS Stock No.:
- 173-8640
- Mfr. Part No.:
- DC37S364TLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D | ||
Contact Plating Gold over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- IN
Straight Connectors for Soldering to PCBs
Related links
- Amphenol Communications Solutions D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions D 37 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions Delta D 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
