Amphenol Communications Solutions D 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female

Subtotal (1 pack of 100 units)*

€457.00

(exc. VAT)

€562.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€4.57€457.00

*price indicative

RS Stock No.:
173-8643
Mfr. Part No.:
DD50S364TLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

50

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

D-Sub Shell Size

D

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

D

Contact Plating

Gold over Nickel

Pitch

2.76mm

COO (Country of Origin):
IN

Straight Connectors for Soldering to PCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy