Amphenol Communications Solutions Delta D 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC

Subtotal (1 tray of 15 units)*

€60.94

(exc. VAT)

€74.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
15 +€4.063€60.95

*price indicative

RS Stock No.:
173-8658
Mfr. Part No.:
D37P13A4GV00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

37

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

D-Sub Shell Size

C

Mounting Hardware

#4-40 UNC Screw

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

Delta D

Contact Plating

Gold over Nickel

Pitch

2.76mm

COO (Country of Origin):
FR

90° Delta D Connectors


Connectors with a pitch of 2.54 mm between rows, with riveted female latches

Suitable for military, industrial or commercial applications and computer interfacing etc

With harpoons and female 4-40UNC screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy