Amphenol Communications Solutions DW 36 Way Straight Cable D-Sub Connector, with Mounting Hole
- RS Stock No.:
- 173-8690
- Mfr. Part No.:
- DD36W4SA00LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 10 units)*
€285.18
(exc. VAT)
€350.77
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €28.518 | €285.18 |
*price indicative
- RS Stock No.:
- 173-8690
- Mfr. Part No.:
- DD36W4SA00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 36 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Contact Type | Socket | |
| Mounting Hardware | Mounting Hole | |
| Mixed Contact Layout | 36W4 | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | DW | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 36 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Contact Type Socket | ||
Mounting Hardware Mounting Hole | ||
Mixed Contact Layout 36W4 | ||
Housing Material Steel | ||
Voltage 300V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series DW | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- FR
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions DW 36 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 36 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 8 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 5 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 3 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 2 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector Female
