Amphenol Communications Solutions DMW 8 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 173-8691
- Mfr. Part No.:
- DCM8W8SN
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 15 units)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | €4.329 | €64.94 |
*price indicative
- RS Stock No.:
- 173-8691
- Mfr. Part No.:
- DCM8W8SN
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DMW | |
| Contact Plating | Gold, Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DMW | ||
Contact Plating Gold, Nickel | ||
Non Compliant
- COO (Country of Origin):
- FR
Series D mixed connectors
A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions DMW 8 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DMW 8 Way Straight Cable D-Sub Connector Male
- Amphenol Communications Solutions DMW 3 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DMW 11 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DMW 7 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DMW 13 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DMW 17 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 13 Way Straight Panel Mount D-Sub Connector Male
