Amphenol Communications Solutions DW 13 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 173-8698
- Mfr. Part No.:
- DB13W3PA00LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 20 units)*
€176.38
(exc. VAT)
€216.94
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €8.819 | €176.38 |
*price indicative
- RS Stock No.:
- 173-8698
- Mfr. Part No.:
- DB13W3PA00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 13 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | DW | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 13 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series DW | ||
- COO (Country of Origin):
- FR
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- Amphenol Communications Solutions DW 13 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 13 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 24 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 7 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 36 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 21 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Female
