Amphenol Communications Solutions DW 24 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 173-8704
- Mfr. Part No.:
- DD24W7SA00LF
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8704
- Mfr. Part No.:
- DD24W7SA00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 24 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Mixed Contact D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | D | |
| Mixed Contact Layout | 24W7 | |
| Housing Material | Steel | |
| Voltage Rating | 300.0 V | |
| Length | 66.55mm | |
| Width | 15.37mm | |
| Depth | 14.17mm | |
| Dimensions | 66.55 x 15.37 x 14.17mm | |
| Contact Plating | Gold over Nickel | |
| Series | DW | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 24 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Mixed Contact D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size D | ||
Mixed Contact Layout 24W7 | ||
Housing Material Steel | ||
Voltage Rating 300.0 V | ||
Length 66.55mm | ||
Width 15.37mm | ||
Depth 14.17mm | ||
Dimensions 66.55 x 15.37 x 14.17mm | ||
Contact Plating Gold over Nickel | ||
Series DW | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- FR
Standards
NFC 93425 HE507
Related links
- Amphenol Communications Solutions DW 24 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions DW 24 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 37 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions FCE17 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions DW 21 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 7 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Female
