Amphenol Communications Solutions 10090769 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male

Subtotal (1 tray of 90 units)*

€78.12

(exc. VAT)

€96.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,870 unit(s) ready to ship from another location
  • Plus 990 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€0.868€78.12

*price indicative

RS Stock No.:
173-8716
Mfr. Part No.:
10090769-P154ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Product Type

D-Sub Connector

Current

2.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

10090769

Pitch

2.29mm

COO (Country of Origin):
CN

D-Sub Compact HD Solder Bucket with Standard Hole


These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors are Panel mount with standard Ø3.1 mm holes and have solder bucket cable termination.

FCI Compact High Density D-Subminiature Connectors


The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy